text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210P2321K101

B722 Series 510 V 3500 A Through Hole 12 mm Disc Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210P2321K101 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 840V
Peak Output Current: 3500A
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Energy: 72J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
100
$0.215
250
$0.21
1,000
$0.205
2,500
$0.20
10,000+
$0.193
Product Variant Information section