text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220P3271K101

B722 Series 430 V 12000 A Through Hole 22.5 mm Disc Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220P3271K101 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 710V
Peak Output Current: 12000A
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Energy: 280J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 22.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
250
$0.715
750
$0.70
1,250
$0.69
2,500
$0.68
5,000+
$0.665
Product Variant Information section