text.skipToContent text.skipToNavigation

Manufacturer Part #

B72232B381K1

B722 Series 505 V 385 Vrms 1025 V Clamp 25 kA 1400 pF HighE Block Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72232B381K1 - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 1025V
Peak Output Current: 25000A
Rated Voltage: 505|V
RMS Voltage-Max: 385V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.80
USD
Quantity
Unit Price
20
$14.59
40
$14.51
80
$14.42
100
$14.40
300+
$14.24
Product Variant Information section