Manufacturer Part #
ERZ-E11A821
820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-E11A821 - Technical Attributes
Attributes Table
| Capacitance: | 260pF |
| Clamping Voltage-Max: | 1355V |
| Rated Voltage: | 670V |
| Varistor Voltage Range: | 738V to 902V |
| Energy: | 235J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
150
$0.155
750
$0.151
2,000
$0.148
5,000
$0.146
12,500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Through Hole