Manufacturer Part #
ERZ-V10D330
ERZ-V Series Ø10 mm 33 V Straight Radial Lead Transient Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V10D330 - Technical Attributes
Attributes Table
| Capacitance: | 6300pF |
| Clamping Voltage-Max: | 65V |
| Peak Output Current: | 5A |
| Rated Voltage: | 26V |
| RMS Voltage-Max: | 20V |
| Varistor Voltage Range: | 30V to 36V |
| Energy: | 4.8J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | 125°C |
| No of Terminals: | 2 |
| Diameter: | 11.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.142
3,000
$0.139
5,000
$0.138
15,000
$0.135
25,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole