Manufacturer Part #
SL1021A090R
SL1021A Series 108 V 10 kA Plug In Radial Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SL1021A090R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SL1021A090R - Technical Attributes
Attributes Table
| Capacitance: | 1.5pF |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.22
300
$1.21
500
$1.20
1,500
$1.19
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole