text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E150PL1T

RADIAL VARISTOR 07MM ROHS / LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V07E150PL1T - Technical Attributes
Attributes Table
Capacitance: 150pF
Clamping Voltage-Max: 395V
Peak Output Current: 10A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 15J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.104
5,000
$0.102
15,000
$0.0995
25,000+
$0.0971