text.skipToContent text.skipToNavigation

Manufacturer Part #

V230LA20CP

C-III Series 396 VDC 230 V RMS 595 V 6000 A Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Littelfuse V230LA20CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 595V
Peak Output Current: 6000A
Rated Voltage: 396|V
RMS Voltage-Max: 230V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,900
USA:
11,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.00
USD
Quantity
Unit Price
700
$0.37
1,400
$0.365
2,800
$0.36
10,500+
$0.35
Product Variant Information section