text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LS40BP

LS Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse V320LS40BP - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 810V
Peak Output Current: 5500A
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
400
$0.30
1,200
$0.29
6,000
$0.285
10,000+
$0.28
Product Variant Information section