Manufacturer Part #
V33ZA70P
ZA Series 27 VDC 21 V RMS 58 V Clamp 2000 A 13000 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Littelfuse V33ZA70P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V33ZA70P - Technical Attributes
Attributes Table
| Capacitance: | 13000pF |
| Clamping Voltage-Max: | 58V |
| Peak Output Current: | 2000A |
| Rated Voltage: | 27|V |
| RMS Voltage-Max: | 21V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,633
USA:
1,633
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.197
200
$0.192
750
$0.188
2,000
$0.185
7,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole