text.skipToContent text.skipToNavigation

Manufacturer Part #

V5.5MLA0603NH

MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30A 760 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V5.5MLA0603NH - Technical Attributes
Attributes Table
Capacitance: 760pF
Clamping Voltage-Max: 17.5V
Peak Output Current: 30A
Rated Voltage: 5.5|V
RMS Voltage-Max: 4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
2,500
$0.099
5,000
$0.0973
10,000
$0.0957
12,500
$0.0952
37,500+
$0.092