text.skipToContent text.skipToNavigation

Manufacturer Part #

V9MLA0805LNH

ML Series 9 VDC 6.5 V RMS 25.5 V ClA 40 A 520 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V9MLA0805LNH - Technical Attributes
Attributes Table
Capacitance: 520pF
Clamping Voltage-Max: 25.5V
Peak Output Current: 40A
Rated Voltage: 9|V
RMS Voltage-Max: 6.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$367.50
USD
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14