Manufacturer Part #
VC040214X300WP
0402 32 V 100 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC040214X300WP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC040214X300WP - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Clamping Voltage-Max: | 32V |
| Peak Output Current: | 20A |
| Rated Voltage: | 14|V |
| RMS Voltage-Max: | 10V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.107
20,000
$0.105
30,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount