text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4400 PBFREE

Transistor-Small Signal (<=1A)

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N4400 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 0.6A
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 20
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
282
Factory Lead Time:
2 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.103
7,500
$0.102
10,000
$0.101
12,500+
$0.099
Product Variant Information section