text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4401TA

2N4401 Series 40 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N4401TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N4401TA is a NPN General Purpose Amplifier, available in through hole TO-92 package.

Product Specifications:

  • Lead Count: 3
  • Mounting Type: Through Hole
  • Dimensions: 4.19 x 5.2 x 21.77mm
  • Lead Spread: 0mm
  • Terminal Pitch: 1.27mm
  • Operating and Storage Junction Temperature Range : -55 to150°C

Applications:

  • Medium Power Amplifier
  • Switch Requiring collector currents up to 500 mA
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,026.00
USD
Quantity
Unit Price
2,000
$0.0543
6,000
$0.0529
8,000
$0.0525
20,000
$0.0513
30,000+
$0.0502
Product Variant Information section