text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT721C,215

BAT721 Series 40 V 15 uA SMT Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAT721C,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAT721C,215 is a Planar Schottky barrier diodes with an integrated guard ring for stress protection. It is Encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • Low forward voltage
  • Small SMD plastic packages
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Line termination
  • Reverse polarity protection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
12,000
$0.109
15,000+
$0.107
Product Variant Information section