text.skipToContent text.skipToNavigation

Référence fabricant

BC846BPN-QX

Bipolar Transistors NPN/PNP General-Purpose Transistor Automotive

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
Nexperia BC846BPN-QX - Caractéristiques techniques
Attributes Table
Product Status: Active
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 1.9dB
Input Capacitance: 11pF/10pF
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
171 000
États-Unis:
171 000
Sur commande :Order inventroy details
1 458 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
140,10 $
USD
Quantité
Prix unitaire
3 000
$0.0467
6 000
$0.0459
12 000
$0.0452
15 000
$0.0449
45 000+
$0.0435
Product Variant Information section