Manufacturer Part #
BC857,215
BC857 Series 45 V 100 mA Surface Mount PNP General Purpose Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Nexperia BC857,215 - Product Specification
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
Nexperia BC857,215 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 250mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 125 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -65°C to +150°C |
| Noise Figure: | 2dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC857,215 is a part of BC857 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-23 package.
PNP transistor in a SOT23 plastic package. NPN complements: BC846, BC847 and BC848.
Features:
- Low current (max. 100 mA)
- Low voltage (max. 65 V)
Applications:
- General purpose switching and amplification
View the complete BC857 series of general bipolar transistors
Pricing Section
Global Stock:
6 000
États-Unis:
6 000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3 000
$0.0181
9 000
$0.0176
15 000
$0.0174
45 000
$0.017
75 000+
$0.0166
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount