Manufacturer Part #
BCP56TX
BCP56 Series 80 V 1 A Surface Mount Medium Power Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Nexperia BCP56TX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BCP56TX - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.3W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.102
3,000
$0.0994
4,000
$0.0986
10,000
$0.0963
15,000+
$0.094
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount