text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX70H,215

BCX70 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Nexperia BCX70H,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 180
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.60
USD
Quantity
Unit Price
3,000
$0.0352
9,000
$0.0343
12,000
$0.034
30,000
$0.0333
45,000+
$0.0326
Product Variant Information section