text.skipToContent text.skipToNavigation

Manufacturer Part #

BDP947H6327XTSA1

Trans GP BJT NPN 45V 3A Automotive 4-Pin(3+Tab) SOT-223 T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BDP947H6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Last Time Buy
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 3A
Power Dissipation-Tot: 5000mW
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 25
Collector - Current Cutoff: 100nA
Configuration: Single / Dual
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$915.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
5,000+
$0.295
Product Variant Information section