text.skipToContent text.skipToNavigation

Manufacturer Part #

BU508AW

BU508AW Series NPN 700 V 8 A High Voltage Power Transistor - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BU508AW - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 700V
Collector Current Max: 8A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 10
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The BU508AW is manufactured using diffused collector in planar technology adopting new and enhanced high voltage structure for updated performance to the horizontal deflection stage.

Features:

  • State-of-the-art technology:
    • Diffused collector “Enhanced generation”
  • Stable performances versus operating temperature variation
  • Low base-drive requirement
  • Tight hFE range at operating collector current
  • High ruggedness
  • TO-247 semi-insulated power package

Applications:

  • Horizontal deflection output for CRT TV
  • Switch mode power supplies for CRT TV
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$30.60
USD
Quantity
Unit Price
30
$1.02
120
$0.98
300
$0.96
750
$0.94
1,200+
$0.915
Product Variant Information section