text.skipToContent text.skipToNavigation

Manufacturer Part #

DXT5551P5-13

Trans GP BJT NPN 160V 0.6A 3-Pin(2+Tab) PowerDI 5 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DXT5551P5-13 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 160V
Collector Current Max: 600A
Power Dissipation-Tot: 700mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 200mV
Emitter - Base Voltage: 6V
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 130MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 64ns
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section