text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX617TA

FCX617 Series NPN 3 A 15 V Surface Mount Silicon Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX617TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 3A
Power Dissipation-Tot: 0.2W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX617TA is a NPN Silicon Power Transistor. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 2 W POWER DISSIPATION
  • 12 A Peak Pulse Current
  • Excellent HFE Characteristics up to 12 Amps
  • Extremely Low Saturation Voltage E.g. 8 mv Typ.
  • Extremely Low Equivalent On-resistance; RCE(sat) 50 mW at 3 A

View the list of available FCX6 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
3,000
$0.152
5,000
$0.15
10,000+
$0.147
Product Variant Information section