text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222ALT1HTSA1

SMBT2222A Series NPN 40 V 600 mA SMT Silicon Switching Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon MMBT2222ALT1HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 330mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 300MHz
Rise Time: 25ns
Fall Time: 60ns
Noise Figure: 4dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$1,831.50
USD
Quantity
Unit Price
3,000
$0.0437
6,000
$0.043
12,000
$0.0423
15,000
$0.0421
45,000+
$0.0407
Product Variant Information section