text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT3906-7-F

MMDT3906 Series Dual PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Diodes Incorporated MMDT3906-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.10
USD
Quantity
Unit Price
3,000
$0.0367
9,000
$0.0358
12,000
$0.0355
30,000
$0.0348
45,000+
$0.0341
Product Variant Information section