text.skipToContent text.skipToNavigation

Manufacturer Part #

MSD602-RT1G

MSD602 Series 50 V 500 mA NPN General Purpose Amplifier Transistor - TO-39

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MSD602-RT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$705.90
USD
Quantity
Unit Price
3,000
$0.0188
9,000
$0.0183
15,000
$0.0181
45,000
$0.0176
75,000+
$0.0173
Product Variant Information section