text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV8115T,215

PBHV8115T Series 150 V 1 A 300 mW SMT NPN High Voltage (BISS)Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBHV8115T,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 150V
Collector Current Max: 1A
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,163,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68,130.00
USD
Quantity
Unit Price
3,000+
$7.57
Product Variant Information section