Manufacturer Part #
PBHV8140Z,115
PBHV8140Z Series 400 V 1 A 1.45 W NPN SMT High Voltage Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PBHV8140Z,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBHV8140Z,115 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.45W |
| Collector - Base Voltage: | 500V |
| Collector - Emitter Saturation Voltage: | 250V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 10 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 25MHz |
| Operating Temp Range: | -65°C to +150°C |
| Rise Time: | 2820ns |
| Fall Time: | 1215ns |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.71
2,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount