text.skipToContent text.skipToNavigation

Manufacturer Part #

PMMT591A,215

PMMT591A Series 40V 1A 250 mW PNP Surface Mount Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMMT591A,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 500V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 160
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PMMT591A,215 is a Part of PMMT591A Series 40 V 1 A PNP BISS General purpose Transistor in a SOT-23-3 Surface mount Plastic package.

Features:

  • High current (max. 1 A)
  • Low collector-emitter saturation voltage ensures reduced power consumption

Applications:

  • Battery powered units where high current and low power consumption are important

 

 

 
Pricing Section
Global Stock:
0
Germany:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$271.20
USD
Quantity
Unit Price
3,000
$0.0904
6,000
$0.0889
9,000
$0.088
12,000
$0.0873
15,000+
$0.0853
Product Variant Information section