text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2907ATA

PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor-TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi PN2907ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The PN2907ATA is a Part of PN2907A series with 625 mW 60 V 800 mA Through Hole General Purpose PNP Transistor. It comes in a Package of TO-92-3 and Operating Temperature ranges from -55 °C to 150 °C.

This device is designed for use as a general purpose amplifier and switch requiring collector currents to 500 mA.

Specifications:

  • Collector-Emitter Voltage: 60 V
  • Collector-Base Voltage: 60 V
  • Emitter-Base Voltage: 5.0 V
  • Collector Current: 800 mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Consumer Appliances
  • Desktop PC 
  • LCD Monitor
  • Printer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.20
USD
Quantity
Unit Price
2,000
$0.0404
6,000
$0.0394
10,000
$0.0389
20,000
$0.0383
40,000+
$0.0373
Product Variant Information section