text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT3904T1G

PZT Series 40 V 200 mA Surface Mount NPN General Purpose Transistor - SOT-223

Product Specification Section
onsemi PZT3904T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 1.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$602.00
USD
Quantity
Unit Price
7,000
$0.086
14,000+
$0.0835