Manufacturer Part #
IGC037S12S1XTMA1
GaN MOSFET 120V,71A,2.7MOHM,N-CH,6-PowerTDFN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSON-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Infineon IGC037S12S1XTMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Technology: | GaNFET (Gallium Nitride) |
| Fet Type: | N-Ch |
| Drain Current: | 71A |
| No of Channels: | 1 |
| Qg Gate Charge: | 10nC |
| Drain-to-Source Voltage [Vdss]: | 120V |
| Gate-Source Voltage-Max [Vgss]: | 5V |
| Input Capacitance: | 1000pF |
| Rated Power Dissipation: | 3.3W |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSON-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSON-6
Mounting Method:
Surface Mount