text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT5551HE3-TP

DUAL NPN SMALL SIGNAL TRANSISTORS, SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MMDT5551HE3-TP - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 160V
Collector Current Max: 600mA
Collector - Emitter Saturation Voltage: 0.2V
Collector - Base Voltage: 180V
Frequency - Transition: 300MHz
Power Dissipation-Tot: 200mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$188.40
USD
Quantity
Unit Price
3,000
$0.0628
6,000
$0.0617
9,000
$0.0611
12,000
$0.0607
15,000+
$0.0593
Product Variant Information section