Manufacturer Part #
AIKB20N60CTATMA1
600 V, 40 A, 12 mOhm , TO263-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon AIKB20N60CTATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon AIKB20N60CTATMA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 40A |
| Power Dissipation-Tot: | 156W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 60A |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Turn-on Delay Time: | 18ns |
| Turn-off Delay Time: | 199ns |
| Qg Gate Charge: | 120nC |
| Reverse Recovery Time-Max: | 41ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 1100pF |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$2.47
2,000
$2.45
3,000+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount