text.skipToContent text.skipToNavigation

Manufacturer Part #

FNA23512A

FNA23512A Series 1200 V 35 A Motion SPM® 2 Series - SPMCA-A34

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FNA23512A - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 35A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,405.92
USD
Quantity
Unit Price
1
$60.06
4
$59.30
15
$58.58
40
$58.06
100+
$57.20