Manufacturer Part #
IGC27T120T8LX1SA2
1200 V power IGBT chip * MOQ=4478 CpW=896 Delivered qty. can differ +/-20%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:896 per Die | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IGC27T120T8LX1SA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IGC27T120T8LX1SA2 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 75A |
| Collector - Emitter Saturation Voltage: | 1.85V |
| Leakage Current: | 120nA |
| Input Capacitance: | 1450pF |
| Operating Temp Range: | -40°C to +175°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
896
$3.53
1,792+
$3.48
Product Variant Information section
Available Packaging
Package Qty:
896 per Die