text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYT80N90C3

IXYT80N90C3 900 Vce 80 A 34 ns t(on) GenX3 High-Speed IGBT - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYT80N90C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 900V
Collector Current @ 25C: 165A
Power Dissipation-Tot: 830W
Turn-on Delay Time: 34ns
Turn-off Delay Time: 90ns
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,381.00
USD
Quantity
Unit Price
30
$11.45
90
$11.36
150
$11.32
300
$11.27
600+
$11.18
Product Variant Information section