text.skipToContent text.skipToNavigation

Manufacturer Part #

STGE200NB60S

STGE200NB60S Series N-Channel 600 V 200 A Low Drop PowerMESH IGBT - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
STMicroelectronics STGE200NB60S - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 600W
Turn-on Delay Time: 64ns
Turn-off Delay Time: 2.4µs
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Features & Applications

The STGE200NB60S is a N-Channel Low drop PowerMESH™ IGBT. It is using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBTs, with outstanding performances.

The suffix “S” identifies a family optimized to achieve very low VCE(sat) (@ max frequency of 1KHz).  It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a ISOTOP Package.

Features:

  • High input impedence (voltage driven)
  • Lower On-Voltage drop
  • High current capability
  • Off losses include tail current
  • Low gate charge

Applications:

  • Low frequency motor controls
  • Aluminum welding equipment
Pricing Section
Global Stock:
199
USA:
199
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.01
USD
Quantity
Unit Price
1
$19.01
5
$18.78
25
$18.56
100
$18.37
250+
$18.10
Product Variant Information section