text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF14NC60KD

STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGF14NC60KD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 11A
Power Dissipation-Tot: 28W
Turn-on Delay Time: 22.5ns
Turn-off Delay Time: 116ns
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$685.00
USD
Quantity
Unit Price
50
$0.725
200
$0.705
750
$0.685
1,500
$0.675
3,750+
$0.655
Product Variant Information section