text.skipToContent text.skipToNavigation

Manufacturer Part #

STGY80H65DFB

HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - Max247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1439
Product Specification Section
STMicroelectronics STGY80H65DFB - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 469W
Turn-on Delay Time: 84ns
Turn-off Delay Time: 280ns
Package Style:  MAX-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.50
USD
Quantity
Unit Price
1
$10.50
10
$10.34
30
$10.26
125
$10.16
300+
$10.00
Product Variant Information section