Manufacturer Part #
2N4392 PBFREE
2N4392 Series N-Channel 40 V 1.8 W Through Hole JFET - TO-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Box Package Style:TO-18 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor 2N4392 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N4392 PBFREE - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | 40V |
| Drain Current: | 75mA |
| Configuration: | Single |
| Drain-Source On Resistance-Max: | 60Ω |
| Power Dissipation: | 1.8W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Package Style:
TO-18
Mounting Method:
Through Hole