Manufacturer Part #
3N170
3N170 Series 25 V 200 Ohm N-Channel Enhancement Mode MOSFET Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:TO-72 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic 3N170 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 3N170 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 200Ω |
| Rated Power Dissipation: | 300|mW |
| Package Style: | TO-72 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$7.38
15
$7.30
30
$7.26
100
$7.19
200+
$7.11
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-72
Mounting Method:
Through Hole