text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC050N04LSGATMA1

Single N-Channel 40 V 5 mOhm 36 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Infineon BSC050N04LSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 36nC
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,075.00
USD
Quantity
Unit Price
5,000
$0.215
15,000
$0.21
25,000+
$0.205
Product Variant Information section