text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS159NH6327XTSA2

Single N-Channel 60 V 3.5 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSS159NH6327XTSA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 360|mW
Qg Gate Charge: 1.4nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$433.20
USD
Quantity
Unit Price
3,000
$0.0735
6,000
$0.0722
9,000
$0.0714
12,000
$0.0709
15,000+
$0.0693
Product Variant Information section