text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS159NH6327XTSA2

Single N-Channel 60 V 3.5 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Infineon BSS159NH6327XTSA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 360|mW
Qg Gate Charge: 1.4nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$229.20
USD
Quantity
Unit Price
3,000
$0.0764
6,000
$0.0751
9,000
$0.0743
12,000
$0.0738
15,000+
$0.0721
Product Variant Information section