text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS87H6327FTSA1

Single N-Channel 240 V 6 Ohm 3.7 nC SIPMOS® Small Signal Mosfet - SOT-89

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Infineon BSS87H6327FTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1|W
Qg Gate Charge: 3.7nC
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$124.00
USD
Quantity
Unit Price
1,000
$0.124
2,000
$0.122
4,000
$0.121
5,000
$0.12
15,000+
$0.117
Product Variant Information section