Manufacturer Part #
BUK7Y153-100EX
ELITE PROGRAM PART - BUK7Y153-100E/SOT669/LFPAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Std. Mfr. Pkg Package Style:LFPAK-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BUK7Y153-100EX - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 153mΩ |
| Rated Power Dissipation: | 37.3W |
| Qg Gate Charge: | 9.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 9.4A |
| Turn-on Delay Time: | 4ns |
| Turn-off Delay Time: | 7.8ns |
| Rise Time: | 4.8ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | TrenchMOS |
| Input Capacitance: | 373pF |
| Package Style: | LFPAK-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
4,500
$0.157
7,500
$0.1557
15,000
$0.1539
30,000
$0.1522
37,500+
$0.1504
Product Variant Information section
Available Packaging
Package Qty:
1500 per Std. Mfr. Pkg
Package Style:
LFPAK-56
Mounting Method:
Surface Mount