text.skipToContent text.skipToNavigation

Manufacturer Part #

CPH6341-TL-W

Trans MOSFET P-CH 30V 5A 6-Pin CPH T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CPH6341-TL-W - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 59mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 45ns
Rise Time: 26ns
Fall Time: 35ns
Input Capacitance: 430pF
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,122.00
USD
Quantity
Unit Price
3,000
$0.19
6,000
$0.187
9,000
$0.186
12,000
$0.185
15,000+
$0.182
Product Variant Information section