text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN61D8LQ-7

DMN61 Series 60 V 0.47 A 1.8 Ohm SMT Single N-Channel MOSFET - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN61D8LQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 390mW
Qg Gate Charge: 0.74nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 470mA
Turn-on Delay Time: 131ns
Turn-off Delay Time: 582ns
Rise Time: 301ns
Fall Time: 440ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 12.9pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
12,000
$0.178
15,000
$0.177
45,000+
$0.173
Product Variant Information section